0.1 µF Feed Through Capacitor 16V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18PC104R1C3D

DigiKey Part Number
490-6969-2-ND - Tape & Reel (TR)
490-6969-1-ND - Cut Tape (CT)
490-6969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC104R1C3D
Description
CAP FEEDTHRU 0.1UF 20% 16V 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 16V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PC104R1C3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 3 PC Pad
Type
Feed Through
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Capacitance
0.1 µF
Height (Max)
0.028" (0.70mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,68900 Kč16,89 Kč
251,55160 Kč38,79 Kč
501,45980 Kč72,99 Kč
1001,37020 Kč137,02 Kč
2501,26384 Kč315,96 Kč
5001,18834 Kč594,17 Kč
1 0001,11744 Kč1 117,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,96029 Kč3 841,16 Kč
8 0000,90330 Kč7 226,40 Kč
12 0000,87155 Kč10 458,60 Kč
20 0000,83315 Kč16 663,00 Kč
28 0000,80877 Kč22 645,56 Kč
40 0000,78371 Kč31 348,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč