50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(3.0)-50DS-0.4V(51)

DigiKey Part Number
H11915TR-ND - Tape & Reel (TR)
H11915CT-ND - Cut Tape (CT)
H11915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(3.0)-50DS-0.4V(51)
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(3.0)-50DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.114" (2.90mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,55500 Kč255,55 Kč
2523,95440 Kč598,86 Kč
5022,81220 Kč1 140,61 Kč
10021,72240 Kč2 172,24 Kč
25020,36052 Kč5 090,13 Kč
50019,38788 Kč9 693,94 Kč
1 00018,46249 Kč18 462,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,97204 Kč59 916,12 Kč
6 00019,01960 Kč114 117,60 Kč
9 00018,48375 Kč166 353,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč