
DF40C-50DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-50DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-50DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-50DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-50DP-0.4V(58) |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-50DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-50DP-0.4V(51) | Hirose Electric Co Ltd | 22 655 | H11626CT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 50 | 22,81220 Kč | 1 140,61 Kč |
| 100 | 21,72240 Kč | 2 172,24 Kč |
| 250 | 20,36052 Kč | 5 090,13 Kč |
| 500 | 19,38788 Kč | 9 693,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,66854 Kč | 20 668,54 Kč |
| 2 000 | 19,68216 Kč | 39 364,32 Kč |
| 3 000 | 19,12743 Kč | 57 382,29 Kč |
| 5 000 | 18,45086 Kč | 92 254,30 Kč |
| 7 000 | 18,01835 Kč | 126 128,45 Kč |
| 10 000 | 17,57117 Kč | 175 711,70 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




