50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
DF40C-50DP-0.4V(51)
DF40C-50DP-0.4V(51)

DF40C-50DP-0.4V(51)

DigiKey Part Number
H11626TR-ND - Tape & Reel (TR)
H11626CT-ND - Cut Tape (CT)
H11626DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-50DP-0.4V(51)
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-50DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1018,84000 Kč188,40 Kč
2517,65680 Kč441,42 Kč
5016,81480 Kč840,74 Kč
10016,00850 Kč1 600,85 Kč
25015,00612 Kč3 751,53 Kč
50014,28916 Kč7 144,58 Kč
1 00013,60672 Kč13 606,72 Kč
2 50012,88260 Kč32 206,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,25262 Kč66 263,10 Kč
10 00012,62059 Kč126 205,90 Kč
15 00012,26511 Kč183 976,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč