
SE050C1HQ1/Z01SCZ | |
|---|---|
DigiKey Part Number | 568-15377-2-ND - Tape & Reel (TR) 568-15377-1-ND - Cut Tape (CT) 568-15377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE050C1HQ1/Z01SCZ |
Description | IC IOT SECURE ELEMENT 20-HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IoT Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE050C1HQ1/Z01SCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | IoT Secure Element | |
Applications | Industry 4.0 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,39300 Kč | 713,93 Kč |
| 25 | 65,70680 Kč | 1 642,67 Kč |
| 100 | 59,44740 Kč | 5 944,74 Kč |
| 250 | 56,46448 Kč | 14 116,12 Kč |
| 500 | 56,38298 Kč | 28 191,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,35494 Kč | 157 064,82 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |











