
LAN7430T-I/Y9X | |
|---|---|
DigiKey Part Number | LAN7430T-I/Y9XTR-ND - Tape & Reel (TR) LAN7430T-I/Y9XCT-ND - Cut Tape (CT) LAN7430T-I/Y9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7430T-I/Y9X |
Description | IC ETHERNET CNTRLR GPIO 48SQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7430T-I/Y9X Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 48-SQFN (7x7) |
Protocol Ethernet | Grade Automotive |
Function Controller | Qualification AEC-Q100 |
Interface GPIO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 25 | 196,61680 Kč | 4 915,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 160,63470 Kč | 481 904,10 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |










