
TPS62810QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-53622-2-ND - Tape & Reel (TR) 296-53622-1-ND - Cut Tape (CT) 296-53622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810QWRWYRQ1 |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62810QWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,66000 Kč | 496,60 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 100 | 40,95660 Kč | 4 095,66 Kč |
| 250 | 38,78248 Kč | 9 695,62 Kč |
| 500 | 37,47220 Kč | 18 736,10 Kč |
| 1 000 | 36,39373 Kč | 36 393,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,06162 Kč | 105 184,86 Kč |
| 6 000 | 34,40984 Kč | 206 459,04 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |











