
TPD2E009DRTR | |
|---|---|
DigiKey Part Number | 296-25410-2-ND - Tape & Reel (TR) 296-25410-1-ND - Cut Tape (CT) 296-25410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E009DRTR |
Description | TVS DIODE 5.5VWM 8VC SOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E009DRTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, SOT-23-3 Variant | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,54600 Kč | 105,46 Kč |
| 100 | 6,79920 Kč | 679,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83110 Kč | 11 493,30 Kč |
| 6 000 | 3,57850 Kč | 21 471,00 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











