


ABM10W-40.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13794-2-ND - Tape & Reel (TR) 535-13794-1-ND - Cut Tape (CT) 535-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 50 | 7,72300 Kč | 386,15 Kč |
| 100 | 7,40390 Kč | 740,39 Kč |
| 250 | 7,00072 Kč | 1 750,18 Kč |
| 500 | 6,71138 Kč | 3 355,69 Kč |
| 1 000 | 6,43358 Kč | 6 433,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,01684 Kč | 18 050,52 Kč |
| 6 000 | 5,76808 Kč | 34 608,48 Kč |
| 9 000 | 5,62739 Kč | 50 646,51 Kč |
| 15 000 | 5,45515 Kč | 81 827,25 Kč |
| 21 000 | 5,34460 Kč | 112 236,60 Kč |
| 30 000 | 5,22992 Kč | 156 897,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










