CDBV3-40S-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,88759 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,07426 Kč
Datasheet
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323
cpdv3-5v0u

CDBV3-40S-G

DigiKey Part Number
CDBV3-40S-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBV3-40S-G
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39259 Kč4 177,77 Kč
6 0001,25421 Kč7 525,26 Kč
9 0001,18363 Kč10 652,67 Kč
15 0001,10427 Kč16 564,05 Kč
21 0001,05724 Kč22 202,04 Kč
30 0001,01153 Kč30 345,90 Kč
75 0000,91117 Kč68 337,75 Kč
150 0000,84917 Kč127 375,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39259 Kč
Unit Price with VAT:1,68503 Kč