Parametric Equivalent
Parametric Equivalent



BAS40WT-04HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAS40WT-04HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40WT-04HQ-TP |
Description | DIODES 40V,SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07426 Kč | 3 222,78 Kč |
| 6 000 | 0,96325 Kč | 5 779,50 Kč |
| 9 000 | 0,90660 Kč | 8 159,40 Kč |
| 15 000 | 0,84290 Kč | 12 643,50 Kč |
| 21 000 | 0,80514 Kč | 16 907,94 Kč |
| 30 000 | 0,76844 Kč | 23 053,20 Kč |
| 75 000 | 0,68783 Kč | 51 587,25 Kč |
| 150 000 | 0,63802 Kč | 95 703,00 Kč |
| 300 000 | 0,60369 Kč | 181 107,00 Kč |
| Unit Price without VAT: | 1,07426 Kč |
|---|---|
| Unit Price with VAT: | 1,29985 Kč |



