Parametric Equivalent
Parametric Equivalent



BAS40WT-04-TP | |
|---|---|
DigiKey Part Number | 353-BAS40WT-04-TP-ND |
Manufacturer | |
Manufacturer Product Number | BAS40WT-04-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88759 Kč | 2 662,77 Kč |
| Unit Price without VAT: | 0,88759 Kč |
|---|---|
| Unit Price with VAT: | 1,07398 Kč |



