
CLVC2G125IDCURQ1 | |
|---|---|
DigiKey Part Number | 296-28411-2-ND - Tape & Reel (TR) 296-28411-1-ND - Cut Tape (CT) 296-28411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC2G125IDCURQ1 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC2G125IDCURQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 100 | 8,78980 Kč | 878,98 Kč |
| 250 | 8,19508 Kč | 2 048,77 Kč |
| 500 | 7,83772 Kč | 3 918,86 Kč |
| 1 000 | 7,74259 Kč | 7 742,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17922 Kč | 21 537,66 Kč |
| 6 000 | 7,00112 Kč | 42 006,72 Kč |
| 9 000 | 6,91200 Kč | 62 208,00 Kč |
| 15 000 | 6,81318 Kč | 102 197,70 Kč |
| 21 000 | 6,75549 Kč | 141 865,29 Kč |
| 30 000 | 6,69992 Kč | 200 997,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

