New Product
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1525-0600-AL

DigiKey Part Number
445-FS1525-0600-ALTR-ND - Tape & Reel (TR)
445-FS1525-0600-ALCT-ND - Cut Tape (CT)
445-FS1525-0600-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1525-0600-AL
Description
TDK MPOL POWER MODULE, 0.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
25A
Series
Power (Watts)
45 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Type
Non-Isolated PoL Module, Digital
Operating Temperature
-40°C ~ 125°C
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
69-SMD Module
Voltage - Input (Max)
16V
Size / Dimension
0.30" L x 0.27" W x 0.15" H (7.7mm x 6.8mm x 3.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1341,22000 Kč341,22 Kč
10240,67900 Kč2 406,79 Kč
100208,82510 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250170,60875 Kč213 260,94 Kč
Manufacturers Standard Package
Unit Price without VAT:341,22000 Kč
Unit Price with VAT:412,87620 Kč