


FS1412-0600-AS | |
|---|---|
DigiKey Part Number | 445-FS1412-0600-ASTR-ND - Tape & Reel (TR) 445-FS1412-0600-ASCT-ND - Cut Tape (CT) 445-FS1412-0600-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1412-0600-AS |
Description | DC DC CONVERTER 600MV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 12A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1412-0600-AS Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 12A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™ |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 22-PowerLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.23" L x 0.19" W x 0.06" H (5.8mm x 4.9mm x 1.6mm) |
Voltage - Input (Max) 16V | Supplier Device Package 22-LGA-SiP (5.8x4.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 161,58000 Kč | 1 615,80 Kč |
| 100 | 127,87150 Kč | 12 787,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,76980 Kč | 26 692,45 Kč |
| 500 | 104,46966 Kč | 52 234,83 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |












