Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1003-0600-AL

DigiKey Part Number
445-FS1003-0600-ALTR-ND - Tape & Reel (TR)
445-FS1003-0600-ALCT-ND - Cut Tape (CT)
445-FS1003-0600-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1003-0600-AL
Description
TDK MPOL POWER MODULE, 0.6V TO 5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, I2C Interface, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
17-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm)
Voltage - Input (Max)
16V
Control Features
Enable, Active Low
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1066,69000 Kč666,90 Kč
10047,26440 Kč4 726,44 Kč
50041,76502 Kč20 882,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,12175 Kč102 365,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč