
LT4356IDE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT4356IDE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356IDE-1#PBF |
Description | IC OVERVOLT PROT REG 12-DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IDE-1#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 91 | 111,31714 Kč | 10 129,86 Kč |
| 182 | 107,30555 Kč | 19 529,61 Kč |
| 273 | 105,29689 Kč | 28 746,05 Kč |
| 546 | 102,35026 Kč | 55 883,24 Kč |
| 1 001 | 100,20410 Kč | 100 304,30 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |







