
FS1606-0600-AL | |
|---|---|
DigiKey Part Number | 445-FS1606-0600-ALTR-ND - Tape & Reel (TR) 445-FS1606-0600-ALCT-ND - Cut Tape (CT) 445-FS1606-0600-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1606-0600-AL |
Description | TDK MPOL POWER MODULE, 0.60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 600mV 6A 4.2V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Power (Watts) 4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Heat Sink |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C (With Derating) |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.2V | Package / Case 17-SMD Module |
Voltage - Input (Max) 16V | Size / Dimension 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 100 | 57,54080 Kč | 5 754,08 Kč |
| 500 | 53,00946 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,30838 Kč | 129 925,14 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |











