- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51400MNTXG

DigiKey Part Number
NCP51400MNTXGOSTR-ND - Tape & Reel (TR)
NCP51400MNTXGOSCT-ND - Cut Tape (CT)
NCP51400MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51400MNTXG
Description
IC REG LDO DDR 1OUT 10DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP51400MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Applications
LDO (Linear), DDR
Supplier Device Package
10-DFN (3x3)
Voltage - Input
2.375V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,77500 Kč137,75 Kč
2512,40560 Kč310,14 Kč
10010,90640 Kč1 090,64 Kč
25010,19076 Kč2 547,69 Kč
5009,75946 Kč4 879,73 Kč
1 0009,43881 Kč9 438,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,70402 Kč26 112,06 Kč
6 0008,49544 Kč50 972,64 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč