Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62585PDRLR

DigiKey Part Number
296-TLV62585PDRLRTR-ND - Tape & Reel (TR)
296-TLV62585PDRLRCT-ND - Cut Tape (CT)
296-TLV62585PDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62585PDRLR
Description
IC REG BUCK ADJ 3A SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TLV62585PDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-5X3
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,39280 Kč109,82 Kč
1003,78800 Kč378,80 Kč
2503,49660 Kč874,15 Kč
5003,32188 Kč1 660,94 Kč
1 0003,17742 Kč3 177,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,99928 Kč8 997,84 Kč
6 0002,91204 Kč17 472,24 Kč
9 0002,86835 Kč25 815,15 Kč
15 0002,81996 Kč42 299,40 Kč
21 0002,79167 Kč58 625,07 Kč
30 0002,76447 Kč82 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč