
LM393LVPWR | |
|---|---|
DigiKey Part Number | 296-LM393LVPWRTR-ND - Tape & Reel (TR) 296-LM393LVPWRCT-ND - Cut Tape (CT) 296-LM393LVPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVPWR Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,24836 Kč | 4 496,72 Kč |
| 4 000 | 2,17261 Kč | 8 690,44 Kč |
| 6 000 | 2,13469 Kč | 12 808,14 Kč |
| 10 000 | 2,09268 Kč | 20 926,80 Kč |
| 14 000 | 2,06812 Kč | 28 953,68 Kč |
| 20 000 | 2,04450 Kč | 40 890,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










