
BMR3161011/022 | |
|---|---|
DigiKey Part Number | 2166-BMR3161011/022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMR3161011/022 |
Description | 1KW 4:1 UNREGULATED FIXED RATIO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9.5 ~ 15V 80A 36V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1000 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, PMBus™, Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 110°C (With Derating) |
Part Status Active | Efficiency 96.7% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module |
Voltage - Input (Min) 36V | Size / Dimension 0.92" L x 0.70" W x 0.30" H (23.4mm x 17.8mm x 7.6mm) |
Voltage - Input (Max) 60V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 80A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1 429,61500 Kč | 257 330,70 Kč |
| Unit Price without VAT: | 1 429,61500 Kč |
|---|---|
| Unit Price with VAT: | 1 729,83415 Kč |











