
BMR3522200-031H | |
|---|---|
DigiKey Part Number | 2166-BMR3522200-031H-ND |
Manufacturer | |
Manufacturer Product Number | BMR3522200-031H |
Description | PMBUS, PARALLEL ACS, PEAK POWER, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 12.2V 167A 40V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167A |
Mfr | Power (Watts) 2 kW |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Baseplate, Load Sharing, PMBus™, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module, Digital | Efficiency 97.9% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case Quarter Brick |
Voltage - Input (Max) 60V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,83000 Kč | 2 974,83 Kč |
| 5 | 2 863,96000 Kč | 14 319,80 Kč |
| 10 | 2 817,36900 Kč | 28 173,69 Kč |
| 25 | 2 756,88840 Kč | 68 922,21 Kč |
| 50 | 2 711,92400 Kč | 135 596,20 Kč |
| Unit Price without VAT: | 2 974,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 599,54430 Kč |



