
BMR3512202/803H | |
|---|---|
DigiKey Part Number | 2166-BMR3512202/803H-ND |
Manufacturer | |
Manufacturer Product Number | BMR3512202/803H |
Description | 1600W QUARTER-BRICK IBC; 40-60 V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 12.5V 136A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.6 kW |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 97.9% |
Type Non-Isolated PoL Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.58" H (58.4mm x 36.8mm x 14.7mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency UL |
Current - Output (Max) 136A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 829,05000 Kč | 2 829,05 Kč |
| 5 | 2 723,68600 Kč | 13 618,43 Kč |
| 10 | 2 679,39000 Kč | 26 793,90 Kč |
| 25 | 2 621,87000 Kč | 65 546,75 Kč |
| 50 | 2 579,12040 Kč | 128 956,02 Kč |
| Unit Price without VAT: | 2 829,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 423,15050 Kč |







