
IQK4N090A112V-1U9-R | |
|---|---|
DigiKey Part Number | 285-IQK4N090A112V-1U9-R-ND |
Manufacturer | |
Manufacturer Product Number | IQK4N090A112V-1U9-R |
Description | DC-DC, PCB MOUNT, QUARTER BRICK, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 11.2V 90A 48V - 56V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQK4N090A112V-1U9-R Models |
Category | Voltage - Isolation 707 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Load Sharing, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 119°C |
Part Status Active | Efficiency 96% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 48V | Size / Dimension 2.28" L x 1.45" W x 0.57" H (57.9mm x 36.8mm x 14.5mm) |
Voltage - Input (Max) 56V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 90A | Approval Agency CE |
Power (Watts) 1.008 kW | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 137,50000 Kč | 3 137,50 Kč |
| 10 | 2 971,47100 Kč | 29 714,71 Kč |
| 25 | 2 907,66560 Kč | 72 691,64 Kč |
| 50 | 2 860,24000 Kč | 143 012,00 Kč |
| Unit Price without VAT: | 3 137,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 796,37500 Kč |




