Non-Isolated PoL Module DC DC Converter 1 Output 12V 108A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ1300-12V108-L48NBMC

DigiKey Part Number
811-MPQ1300-12V108-L48NBMC-ND
Manufacturer
Manufacturer Product Number
MPQ1300-12V108-L48NBMC
Description
DC-DC 1300W 40-60/12V 1/4 BRICK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 108A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
98%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
40V
Size / Dimension
2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm)
Voltage - Input (Max)
60V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
108A
Approval Agency
cCSAus
Power (Watts)
1.3 kW
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 445,52000 Kč2 445,52 Kč
52 354,33600 Kč11 771,68 Kč
102 316,06600 Kč23 160,66 Kč
252 266,33400 Kč56 658,35 Kč
902 198,50800 Kč197 865,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 445,52000 Kč
Unit Price with VAT:2 959,07920 Kč