Non-Isolated PoL Module DC DC Converter 1 Output 12V 71A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ860-12V72-L48NBMC

DigiKey Part Number
811-MPQ860-12V72-L48NBMC-ND
Manufacturer
Manufacturer Product Number
MPQ860-12V72-L48NBMC
Description
DC-DC 860W 40-60/12V 1/4 BRICK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 71A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
98%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
40V
Size / Dimension
2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm)
Voltage - Input (Max)
60V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
71A
Approval Agency
cCSAus
Power (Watts)
860 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 974,39000 Kč1 974,39 Kč
51 900,93800 Kč9 504,69 Kč
101 870,05000 Kč18 700,50 Kč
251 829,92000 Kč45 748,00 Kč
901 775,17144 Kč159 765,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 974,39000 Kč
Unit Price with VAT:2 389,01190 Kč