Isolated Module DC DC Converter 1 Output 12V 25A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ0125V3NBMC

DigiKey Part Number
811-MPQ0125V3NBMC-ND
Manufacturer
Manufacturer Product Number
MPQ0125V3NBMC
Description
DC-DC 300W 18-75/12V 1/4 BRICK
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Quarter Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
25A
Approval Agency
cCSAus, CE, UKCA
Power (Watts)
300 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 669,50000 Kč2 669,50 Kč
52 569,98200 Kč12 849,91 Kč
102 528,20800 Kč25 282,08 Kč
302 463,25700 Kč73 897,71 Kč
602 423,08583 Kč145 385,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 669,50000 Kč
Unit Price with VAT:3 230,09500 Kč