
MPQ0125V3NBC | |
|---|---|
DigiKey Part Number | 811-MPQ0125V3NBC-ND |
Manufacturer | |
Manufacturer Product Number | MPQ0125V3NBC |
Description | DC-DC 300W 18-75/12V 1/4 BRICK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 25A | Approval Agency cCSAus, CE, UKCA |
Power (Watts) 300 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,64000 Kč | 2 643,64 Kč |
| 5 | 2 545,12200 Kč | 12 725,61 Kč |
| 10 | 2 503,74400 Kč | 25 037,44 Kč |
| 30 | 2 439,42600 Kč | 73 182,78 Kč |
| 60 | 2 399,65117 Kč | 143 979,07 Kč |
| Unit Price without VAT: | 2 643,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,80440 Kč |


