
INA780BEVM | |
|---|---|
DigiKey Part Number | 296-INA780BEVM-ND |
Manufacturer | |
Manufacturer Product Number | INA780BEVM |
Description | EVAL BOARD FOR INA780 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA780 - Energy/Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy/Power Monitor |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part INA780 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,08000 Kč | 1 811,08 Kč |
| Unit Price without VAT: | 1 811,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,40680 Kč |



