




SI-46014-F | |
|---|---|
DigiKey Part Number | 5923-SI-46014-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-46014-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-46014-F Models |
Category | Height Above Board 0.670" (17.02mm) |
Manufacturer Bel Fuse Inc. | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 100,04400 Kč | 1 000,44 Kč |
| 25 | 93,77480 Kč | 2 344,37 Kč |
| 80 | 86,37825 Kč | 6 910,26 Kč |
| 160 | 82,25406 Kč | 13 160,65 Kč |
| 320 | 78,32869 Kč | 25 065,18 Kč |
| 560 | 75,90359 Kč | 42 506,01 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |











