General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OJ-SH-124LM,000

DigiKey Part Number
OJ-SH-124LM000-ND
Manufacturer
Manufacturer Product Number
OJ-SH-124LM,000
Description
RELAY GEN PURPOSE SPST 3A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
4 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 90°C
Contact Rating (Current)
3 A
Contact Material
Silver (Ag)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, cULus, TUV, VDE
Load - Max Switching
831VA, 90W
Relay Type
Coil Current
8.6 mA
Coil Resistance
2.88 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1052,64200 Kč526,42 Kč
2550,26920 Kč1 256,73 Kč
5048,54740 Kč2 427,37 Kč
10046,88220 Kč4 688,22 Kč
30044,36037 Kč13 308,11 Kč
50043,23320 Kč21 616,60 Kč
1 00041,74843 Kč41 748,43 Kč
5 00038,49097 Kč192 454,85 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč