
138-4694-011 | |
|---|---|
DigiKey Part Number | J858-ND |
Manufacturer | |
Manufacturer Product Number | 138-4694-011 |
Description | CONN N PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold, Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold, Tri-Alloy |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,02000 Kč | 943,02 Kč |
| 10 | 801,51500 Kč | 8 015,15 Kč |
| 25 | 751,35040 Kč | 18 783,76 Kč |
| 50 | 715,50680 Kč | 35 775,34 Kč |
| 100 | 681,39140 Kč | 68 139,14 Kč |
| 250 | 638,78940 Kč | 159 697,35 Kč |
| Unit Price without VAT: | 943,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,05420 Kč |

