Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

265104-01-06.00

DigiKey Part Number
ACX2551-ND
Manufacturer
Manufacturer Product Number
265104-01-06.00
Description
COAX CBL MMCX TO MMCX 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1581,43000 Kč581,43 Kč
10494,14600 Kč4 941,46 Kč
25463,19920 Kč11 579,98 Kč
50441,10080 Kč22 055,04 Kč
100420,06080 Kč42 006,08 Kč
250393,79144 Kč98 447,86 Kč
500375,02344 Kč187 511,72 Kč
Manufacturers Standard Package
Unit Price without VAT:581,43000 Kč
Unit Price with VAT:703,53030 Kč