
265104-01-36.00 | |
|---|---|
DigiKey Part Number | ACX2554-ND |
Manufacturer | |
Manufacturer Product Number | 265104-01-36.00 |
Description | COAX CBL MMCX TO MMCX 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,40000 Kč | 795,40 Kč |
| 10 | 675,98900 Kč | 6 759,89 Kč |
| 25 | 633,66920 Kč | 15 841,73 Kč |
| 50 | 603,44060 Kč | 30 172,03 Kč |
| 100 | 574,66280 Kč | 57 466,28 Kč |
| 250 | 538,73224 Kč | 134 683,06 Kč |
| Unit Price without VAT: | 795,40000 Kč |
|---|---|
| Unit Price with VAT: | 962,43400 Kč |


