Similar
Similar




1461870100 | |
|---|---|
DigiKey Part Number | WM16990-ND |
Manufacturer | |
Manufacturer Product Number | 1461870100 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.5dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.004" (0.10mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 16 | 36,22563 Kč | 579,61 Kč |
| 32 | 34,00500 Kč | 1 088,16 Kč |
| 112 | 30,94580 Kč | 3 465,93 Kč |
| 256 | 29,44133 Kč | 7 536,98 Kč |
| 512 | 28,42334 Kč | 14 552,75 Kč |
| 1 008 | 27,60243 Kč | 27 823,25 Kč |
| 2 512 | 26,71680 Kč | 67 112,60 Kč |
| 5 008 | 26,18295 Kč | 131 124,21 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








