



2118309-1 | |
|---|---|
DigiKey Part Number | A120528-ND |
Manufacturer | |
Manufacturer Product Number | 2118309-1 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118309-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz, 4.9GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.7dBi | |
Power - Max | 3 W | |
Features | Cable - 120mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.102" (2.60mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 62,64960 Kč | 1 566,24 Kč |
| 50 | 59,65540 Kč | 2 982,77 Kč |
| 100 | 56,80590 Kč | 5 680,59 Kč |
| 250 | 53,24840 Kč | 13 312,10 Kč |
| 500 | 50,70724 Kč | 25 353,62 Kč |
| 1 000 | 48,28826 Kč | 48 288,26 Kč |
| 2 500 | 45,26766 Kč | 113 169,15 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |

