



1461530100 | |
|---|---|
DigiKey Part Number | WM12218-ND |
Manufacturer | |
Manufacturer Product Number | 1461530100 |
Description | RF ANT 2.4/5GHZ FLAT PATCH 100MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461530100 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 3dBi, 4.5dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard 802.15.4, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | Applications WLAN, Zigbee™ |
Antenna Type Flat Patch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108792-3 | TE Connectivity AMP Connectors | 5 044 | 17-2108792-3-ND | 4,02000 Kč | Similar |
| FXP830.07.0100C | Taoglas Limited | 3 728 | 931-1127-ND | 23,16000 Kč | Similar |
| W3F35X8W01-U100D3B0C | KYOCERA AVX | 723 | 478-W3F35X8W01-U100D3B0C-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 35,31040 Kč | 882,76 Kč |
| 100 | 31,61460 Kč | 3 161,46 Kč |
| 250 | 29,85496 Kč | 7 463,74 Kč |
| 500 | 28,79372 Kč | 14 396,86 Kč |
| 1 000 | 27,92020 Kč | 27 920,20 Kč |
| 3 200 | 26,78761 Kč | 85 720,35 Kč |
| 6 400 | 26,26935 Kč | 168 123,84 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |









