Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1U-N8R2

DigiKey Part Number
1965-ESP32-S3-WROOM-1U-N8R2TR-ND - Tape & Reel (TR)
1965-ESP32-S3-WROOM-1U-N8R2CT-ND - Cut Tape (CT)
1965-ESP32-S3-WROOM-1U-N8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1U-N8R2
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1U-N8R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
ESP32-S3R2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
8MB Flash, 384kB ROM, 2MB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
95mA ~ 97mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
285mA ~ 355mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
41-SMD Module
Power - Output
20.5dBm
Base Product Number
Sensitivity
-103.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10106,13400 Kč1 061,34 Kč
25100,42360 Kč2 510,59 Kč
10092,55670 Kč9 255,67 Kč
25087,84504 Kč21 961,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65069,86625 Kč45 413,06 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč