
ESP32-S2-SOLO-2U-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-SOLO-2U-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-SOLO-2U-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-SOLO-2U-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SOLO-2U-N4 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-SOLO-2U-N4 Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 128kB ROM, 336kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 71mA ~ 75mA |
RF Family/Standard WiFi | Current - Transmitting 165mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 41-SMD Module |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 79,73100 Kč | 797,31 Kč |
| 25 | 75,38000 Kč | 1 884,50 Kč |
| 100 | 69,40710 Kč | 6 940,71 Kč |
| 250 | 65,82748 Kč | 16 456,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 50,67918 Kč | 32 941,47 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


