Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS636 SM43J SMTR LFS
PTS636 SM43J SMTR LFS

PTS636SM43JSMTR LFS

DigiKey Part Number
CKN12317-2-ND - Tape & Reel (TR)
CKN12317-1-ND - Cut Tape (CT)
CKN12317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS636SM43JSMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS636SM43JSMTR LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.00mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Ingress Protection
IP40
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Rectangular Button
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,66200 Kč46,62 Kč
254,37600 Kč109,40 Kč
1003,92240 Kč392,24 Kč
2503,63600 Kč909,00 Kč
5003,43150 Kč1 715,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,13318 Kč4 699,77 Kč
3 0002,96373 Kč8 891,19 Kč
4 5002,87178 Kč12 923,01 Kč
7 5002,76356 Kč20 726,70 Kč
10 5002,69688 Kč28 317,24 Kč
15 0002,63017 Kč39 452,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč