
LC86GAAMD | |
|---|---|
DigiKey Part Number | 2958-LC86GAAMDTR-ND - Tape & Reel (TR) 2958-LC86GAAMDCT-ND - Cut Tape (CT) 2958-LC86GAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GAAMD |
Description | RF TXRX MOD NAVIGATION CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -166dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part AG3352 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Navigation | Package / Case 12-SMD Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 179,51200 Kč | 1 795,12 Kč |
| 25 | 170,03360 Kč | 4 250,84 Kč |
| 100 | 157,01040 Kč | 15 701,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 149,21348 Kč | 37 303,37 Kč |
| 500 | 143,71116 Kč | 71 855,58 Kč |
| 750 | 140,64180 Kč | 105 481,35 Kč |
| 1 250 | 136,92510 Kč | 171 156,37 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |











