MAX-M10M-00B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 1 921
Unit Price: 173,44000 Kč
Datasheet

Similar


Quectel
In Stock: 1 301
Unit Price: 173,86000 Kč
Datasheet
MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm Not Included
TecNish with McNish: #7 Introduction to u-center 2

MAX-M10M-00B

DigiKey Part Number
672-MAX-M10M-00BTR-ND - Tape & Reel (TR)
672-MAX-M10M-00BCT-ND - Cut Tape (CT)
672-MAX-M10M-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX-M10M-00B
Description
GNSS LCC RX MOD, ROM, CRYSTAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
MAX-M10M-00B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
GPS Receiver
Manufacturer
u-blox
Data Interface
I2C, UART
Series
Antenna Connector
Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensitivity
-164dBm
Mounting Type
Surface Mount
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Package / Case
18-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC76GPAMDQuectel1 9212958-LC76GPAMDCT-ND173,44000 KčSimilar
LC76GPBMDQuectel1 3012958-LC76GPBMDCT-ND173,86000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500129,66266 Kč64 831,33 Kč
Manufacturers Standard Package
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč