Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC76GPBMD

DigiKey Part Number
2958-LC76GPBMDTR-ND - Tape & Reel (TR)
2958-LC76GPBMDCT-ND - Cut Tape (CT)
2958-LC76GPBMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC76GPBMD
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-166dBm
Mfr
Serial Interfaces
I2C, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
AG3352Q
Part Status
Active
Voltage - Supply
1.75V ~ 1.98V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Package / Case
28-SMD Module
Data Rate
115.2kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10150,87100 Kč1 508,71 Kč
25142,83680 Kč3 570,92 Kč
100131,81700 Kč13 181,70 Kč
250125,21528 Kč31 303,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500120,55540 Kč60 277,70 Kč
1 000116,16598 Kč116 165,98 Kč
1 500113,71873 Kč170 578,10 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč