Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC76GPAMD

DigiKey Part Number
2958-LC76GPAMDTR-ND - Tape & Reel (TR)
2958-LC76GPAMDCT-ND - Cut Tape (CT)
2958-LC76GPAMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC76GPAMD
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-166dBm
Mfr
Serial Interfaces
I2C, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
AG3352Q
Part Status
Active
Voltage - Supply
2.55V ~ 3.6V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Package / Case
28-SMD Module
Data Rate
115.2kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10155,36400 Kč1 553,64 Kč
25147,11200 Kč3 677,80 Kč
100135,77100 Kč13 577,10 Kč
250128,98148 Kč32 245,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500124,18932 Kč62 094,66 Kč
1 000119,67453 Kč119 674,53 Kč
1 500117,15736 Kč175 736,04 Kč
Manufacturers Standard Package
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč