


D3V3AP2WF-7 | |
|---|---|
DigiKey Part Number | 31-D3V3AP2WF-7TR-ND - Tape & Reel (TR) 31-D3V3AP2WF-7CT-ND - Cut Tape (CT) 31-D3V3AP2WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3AP2WF-7 |
Description | TVS DIODE 3.3VWM 8VC SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 28.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 225W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,24630 Kč | 1 623,15 Kč |
| 1 000 | 2,89625 Kč | 2 896,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45075 Kč | 7 352,25 Kč |
| 6 000 | 2,22617 Kč | 13 357,02 Kč |
| 9 000 | 2,11165 Kč | 19 004,85 Kč |
| 15 000 | 1,98297 Kč | 29 744,55 Kč |
| 21 000 | 1,90673 Kč | 40 041,33 Kč |
| 30 000 | 1,83263 Kč | 54 978,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










