Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV316IDBVR

DigiKey Part Number
296-47219-2-ND - Tape & Reel (TR)
296-47219-1-ND - Cut Tape (CT)
296-47219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV316IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV316IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
400µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
6V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8691AUJZ-REEL7Analog Devices Inc.8 681505-AD8691AUJZ-REEL7CT-ND574,93000 KčSimilar
AD8691WAUJZ-R7Analog Devices Inc.1 545505-AD8691WAUJZ-R7CT-ND728,66000 KčSimilar
MAX4321EUK+TAnalog Devices Inc./Maxim Integrated2 157MAX4321EUK+TCT-ND1 017,66000 KčSimilar
MAX4322EUK+TAnalog Devices Inc./Maxim Integrated84MAX4322EUK+TCT-ND937,72000 KčSimilar
MCP6281RT-E/OTMicrochip Technology1 841MCP6281RT-E/OTCT-ND190,62000 KčSimilar
In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,18400 Kč181,84 Kč
2516,43720 Kč410,93 Kč
10014,52220 Kč1 452,22 Kč
25013,60924 Kč3 402,31 Kč
50013,05908 Kč6 529,54 Kč
1 00012,78652 Kč12 786,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,04704 Kč36 141,12 Kč
6 00011,77337 Kč70 640,22 Kč
9 00011,63632 Kč104 726,88 Kč
15 00011,48446 Kč172 266,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč