
AD8691WAUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8691WAUJZ-R7TR-ND - Tape & Reel (TR) 505-AD8691WAUJZ-R7CT-ND - Cut Tape (CT) 505-AD8691WAUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8691WAUJZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8691WAUJZ-R7 Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 10 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV651MF/NOPB | Texas Instruments | 1 942 | LMV651MF/NOPBCT-ND | 36,54000 Kč | Similar |
| LMV651MFX/NOPB | Texas Instruments | 9 191 | LMV651MFX/NOPBCT-ND | 25,83000 Kč | Similar |
| LMV721IDBVR | Texas Instruments | 9 297 | 296-36475-1-ND | 21,42000 Kč | Similar |
| LMV721M5 | Texas Instruments | 1 220 | LMV721M5CT-ND | 44,94000 Kč | Similar |
| LMV721M5/NOPB | Texas Instruments | 5 803 | LMV721M5/NOPBCT-ND | 36,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 6 000 | 25,04393 Kč | 150 263,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

