
LMV651MF/NOPB | |
|---|---|
DigiKey Part Number | LMV651MF/NOPBTR-ND - Tape & Reel (TR) LMV651MF/NOPBCT-ND - Cut Tape (CT) LMV651MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV651MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV651MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 116µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,08200 Kč | 2 108,20 Kč |
| 250 | 19,83808 Kč | 4 959,52 Kč |
| 500 | 19,08760 Kč | 9 543,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,47047 Kč | 18 470,47 Kč |
| 2 000 | 17,96232 Kč | 35 924,64 Kč |
| 3 000 | 17,70789 Kč | 53 123,67 Kč |
| 5 000 | 17,42603 Kč | 87 130,15 Kč |
| 7 000 | 17,26120 Kč | 120 828,40 Kč |
| 10 000 | 17,10277 Kč | 171 027,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


