
AD8691AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8691AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8691AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8691AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8691AUJZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8691AUJZ-REEL7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 10 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72867 Kč | 59 186,01 Kč |
| 6 000 | 19,31886 Kč | 115 913,16 Kč |
| 9 000 | 19,11362 Kč | 172 022,58 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |







